
GRM3195C1H273JA01D | |
|---|---|
DigiKey Part Number | 490-1762-2-ND - Tape & Reel (TR) 490-1762-1-ND - Cut Tape (CT) 490-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H273JA01D |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H273JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11760 | Fr.5.88 |
| 100 | Fr.0.10440 | Fr.10.44 |
| 500 | Fr.0.08218 | Fr.41.09 |
| 1,000 | Fr.0.07533 | Fr.75.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06321 | Fr.252.84 |
| 8,000 | Fr.0.05950 | Fr.476.00 |
| 12,000 | Fr.0.05765 | Fr.691.80 |
| 20,000 | Fr.0.05559 | Fr.1,111.80 |
| 28,000 | Fr.0.05439 | Fr.1,522.92 |
| 40,000 | Fr.0.05324 | Fr.2,129.60 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

