
GRM319R71C474KA01D | |
|---|---|
DigiKey Part Number | 490-11609-2-ND - Tape & Reel (TR) 490-11609-1-ND - Cut Tape (CT) 490-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71C474KA01D |
Description | CAP CER 0.47UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71C474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.21800 | Fr.2.18 |
| 50 | Fr.0.16200 | Fr.8.10 |
| 100 | Fr.0.14500 | Fr.14.50 |
| 500 | Fr.0.11624 | Fr.58.12 |
| 1,000 | Fr.0.10736 | Fr.107.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08882 | Fr.355.28 |
| 8,000 | Fr.0.08233 | Fr.658.64 |
| 12,000 | Fr.0.07909 | Fr.949.08 |
| 20,000 | Fr.0.07872 | Fr.1,574.40 |
| 28,000 | Fr.0.07397 | Fr.2,071.16 |
| 40,000 | Fr.0.07376 | Fr.2,950.40 |
| 48,000 | Fr.0.07202 | Fr.3,456.96 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

