GRM31A5C3A391FWA1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1,001
Unit Price: Fr.0.54000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.15626
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.09021
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C3A391FWA1D

DigiKey Part Number
490-GRM31A5C3A391FWA1DTR-ND - Tape & Reel (TR)
490-GRM31A5C3A391FWA1DCT-ND - Cut Tape (CT)
490-GRM31A5C3A391FWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C3A391FWA1D
Description
CAP CER 390PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20800Fr.2.08
50Fr.0.15480Fr.7.74
100Fr.0.13840Fr.13.84
500Fr.0.11068Fr.55.34
1,000Fr.0.10213Fr.102.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09108Fr.364.32
8,000Fr.0.07734Fr.618.72
12,000Fr.0.07619Fr.914.28
20,000Fr.0.07583Fr.1,516.60
28,000Fr.0.07479Fr.2,094.12
40,000Fr.0.07458Fr.2,983.20
48,000Fr.0.07448Fr.3,575.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754