
GRM31A7U3D560JW31D | |
---|---|
DigiKey Part Number | 490-GRM31A7U3D560JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D560JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D560JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D560JW31D |
Description | CAP CER 56PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D560JW31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.34000 | Fr.0.34 |
10 | Fr.0.20300 | Fr.2.03 |
50 | Fr.0.15080 | Fr.7.54 |
100 | Fr.0.13480 | Fr.13.48 |
500 | Fr.0.10764 | Fr.53.82 |
1,000 | Fr.0.09927 | Fr.99.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.08844 | Fr.353.76 |
8,000 | Fr.0.08233 | Fr.658.64 |
12,000 | Fr.0.08034 | Fr.964.08 |
20,000 | Fr.0.07865 | Fr.1,573.00 |
28,000 | Fr.0.07711 | Fr.2,159.08 |
40,000 | Fr.0.07562 | Fr.3,024.80 |
48,000 | Fr.0.07492 | Fr.3,596.16 |
96,000 | Fr.0.07297 | Fr.7,005.12 |
Unit Price without VAT: | Fr.0.34000 |
---|---|
Unit Price with VAT: | Fr.0.36754 |