Similar

GRM31CC80G226ME19K | |
|---|---|
DigiKey Part Number | GRM31CC80G226ME19K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31CC80G226ME19K |
Description | CAP CER 22UF 4V X6S 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC80G226ME19K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31X226KAHN3NE | Samsung Electro-Mechanics | 409,834 | 1276-3299-1-ND | Fr.0.59000 | Similar |


