Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR73A223KW01L

DigiKey Part Number
490-3502-2-ND - Tape & Reel (TR)
490-3502-1-ND - Cut Tape (CT)
490-3502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR73A223KW01L
Description
CAP CER 0.022UF 1KV X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR73A223KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,082
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.10000Fr.1.10
10Fr.0.62800Fr.6.28
50Fr.0.53500Fr.26.75
100Fr.0.49560Fr.49.56
500Fr.0.43914Fr.219.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.34022Fr.340.22
2,000Fr.0.33179Fr.663.58
3,000Fr.0.32797Fr.983.91
Manufacturers Standard Package
Unit Price without VAT:Fr.1.10000
Unit Price with VAT:Fr.1.18910