
GRM32EC72A106KE05K | |
|---|---|
DigiKey Part Number | 490-GRM32EC72A106KE05KTR-ND - Tape & Reel (TR) 490-GRM32EC72A106KE05KCT-ND - Cut Tape (CT) 490-GRM32EC72A106KE05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC72A106KE05K |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC72A106KE05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.59300 | Fr.5.93 |
| 50 | Fr.0.48280 | Fr.24.14 |
| 100 | Fr.0.44220 | Fr.44.22 |
| 500 | Fr.0.37386 | Fr.186.93 |
| 1,000 | Fr.0.35270 | Fr.352.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.32296 | Fr.1,291.84 |
| 8,000 | Fr.0.31367 | Fr.2,509.36 |
| 12,000 | Fr.0.30927 | Fr.3,711.24 |
| 20,000 | Fr.0.30258 | Fr.6,051.60 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

