Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM32ER71C226KE18K | |
|---|---|
DigiKey Part Number | 490-GRM32ER71C226KE18KTR-ND - Tape & Reel (TR) 490-GRM32ER71C226KE18KCT-ND - Cut Tape (CT) 490-GRM32ER71C226KE18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71C226KE18K |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER71C226KEA8L | Murata Electronics | 69,277 | 490-5890-1-ND | Fr.0.65000 | Direct |
| GRM32ER71E226KE15L | Murata Electronics | 276,269 | 490-5313-1-ND | Fr.0.59000 | Upgrade |
| C3225X7R1C226K250AC | TDK | 163,264 | 445-3945-1-ND | Fr.0.59000 | Direct |
| CL32B226KOJNNNE | Samsung Electro-Mechanics | 81,962 | 1276-1855-1-ND | Fr.0.40000 | Direct |
| CL32B226KAJNFNE | Samsung Electro-Mechanics | 35,430 | 1276-3391-1-ND | Fr.0.53000 | Upgrade |




