
GRM32QR72E683KW01L | |
|---|---|
DigiKey Part Number | 490-3539-2-ND - Tape & Reel (TR) 490-3539-1-ND - Cut Tape (CT) 490-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR72E683KW01L |
Description | CAP CER 0.068UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR72E683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.38500 | Fr.3.85 |
| 50 | Fr.0.29180 | Fr.14.59 |
| 100 | Fr.0.25060 | Fr.25.06 |
| 500 | Fr.0.23694 | Fr.118.47 |
| 1,000 | Fr.0.22797 | Fr.227.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16422 | Fr.328.44 |
| 4,000 | Fr.0.15555 | Fr.622.20 |
| 6,000 | Fr.0.15121 | Fr.907.26 |
| 10,000 | Fr.0.14640 | Fr.1,464.00 |
| 14,000 | Fr.0.14358 | Fr.2,010.12 |
| 20,000 | Fr.0.14088 | Fr.2,817.60 |
| 24,000 | Fr.0.13960 | Fr.3,350.40 |
| 48,000 | Fr.0.13528 | Fr.6,493.44 |
| 50,000 | Fr.0.13505 | Fr.6,752.50 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

