100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H101FA02D

DigiKey Part Number
490-GRT0335C1H101FA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H101FA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H101FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H101FA02D
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H101FA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
50Fr.0.01500Fr.0.75
100Fr.0.01280Fr.1.28
500Fr.0.00900Fr.4.50
1,000Fr.0.00787Fr.7.87
2,500Fr.0.00667Fr.16.68
5,000Fr.0.00595Fr.29.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00492Fr.73.80
30,000Fr.0.00450Fr.135.00
45,000Fr.0.00429Fr.193.05
75,000Fr.0.00406Fr.304.50
105,000Fr.0.00393Fr.412.65
150,000Fr.0.00380Fr.570.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648