Parametric Equivalent

GRT033C80J105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT033C80J105ME13DTR-ND - Tape & Reel (TR) 490-GRT033C80J105ME13DCT-ND - Cut Tape (CT) 490-GRT033C80J105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C80J105ME13D |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C80J105ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C80J105ME13J | Murata Electronics | 0 | 490-GRT033C80J105ME13JTR-ND | Fr.0.01871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 50 | Fr.0.05020 | Fr.2.51 |
| 100 | Fr.0.04370 | Fr.4.37 |
| 500 | Fr.0.03288 | Fr.16.44 |
| 1,000 | Fr.0.02955 | Fr.29.55 |
| 2,500 | Fr.0.02604 | Fr.65.10 |
| 5,000 | Fr.0.02393 | Fr.119.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02072 | Fr.310.80 |
| 30,000 | Fr.0.01948 | Fr.584.40 |
| 45,000 | Fr.0.01886 | Fr.848.70 |
| 75,000 | Fr.0.01818 | Fr.1,363.50 |
| 105,000 | Fr.0.01778 | Fr.1,866.90 |
| 150,000 | Fr.0.01739 | Fr.2,608.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |


