
GRT033R61E472KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61E472KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61E472KE01DCT-ND - Cut Tape (CT) 490-GRT033R61E472KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61E472KE01D |
Description | CAP CER 4700PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61E472KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 50 | Fr.0.00900 | Fr.0.45 |
| 100 | Fr.0.00760 | Fr.0.76 |
| 500 | Fr.0.00526 | Fr.2.63 |
| 1,000 | Fr.0.00455 | Fr.4.55 |
| 2,500 | Fr.0.00380 | Fr.9.50 |
| 5,000 | Fr.0.00334 | Fr.16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00271 | Fr.40.65 |
| 30,000 | Fr.0.00245 | Fr.73.50 |
| 45,000 | Fr.0.00232 | Fr.104.40 |
| 75,000 | Fr.0.00217 | Fr.162.75 |
| 105,000 | Fr.0.00209 | Fr.219.45 |
| 150,000 | Fr.0.00200 | Fr.300.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

