Parametric Equivalent
Parametric Equivalent

GRT033R70J103KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R70J103KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT033R70J103KE01J |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R70J103KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R70J103KE01D | Murata Electronics | 55,564 | 490-GRT033R70J103KE01DCT-ND | Fr.0.08000 | Parametric Equivalent |
| CGA1A2X7R0J103K030BA | TDK | 48,476 | 445-12115-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00272 | Fr.136.00 |
| Unit Price without VAT: | Fr.0.00272 |
|---|---|
| Unit Price with VAT: | Fr.0.00294 |



