
GRT1555C1H111FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H111FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H111FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H111FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H111FA02D |
Description | CAP CER 110PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H111FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 50 | Fr.0.01900 | Fr.0.95 |
| 100 | Fr.0.01630 | Fr.1.63 |
| 500 | Fr.0.01164 | Fr.5.82 |
| 1,000 | Fr.0.01022 | Fr.10.22 |
| 2,500 | Fr.0.00874 | Fr.21.85 |
| 5,000 | Fr.0.00784 | Fr.39.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00690 | Fr.69.00 |
| 20,000 | Fr.0.00632 | Fr.126.40 |
| 30,000 | Fr.0.00603 | Fr.180.90 |
| 50,000 | Fr.0.00570 | Fr.285.00 |
| 70,000 | Fr.0.00551 | Fr.385.70 |
| 100,000 | Fr.0.00533 | Fr.533.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

