
GRT1555C2A5R0CA02D | |
---|---|
DigiKey Part Number | 490-GRT1555C2A5R0CA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A5R0CA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A5R0CA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A5R0CA02D |
Description | CAP CER 5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A5R0CA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02200 | Fr.0.22 |
50 | Fr.0.01500 | Fr.0.75 |
100 | Fr.0.01280 | Fr.1.28 |
500 | Fr.0.00906 | Fr.4.53 |
1,000 | Fr.0.00791 | Fr.7.91 |
2,500 | Fr.0.00671 | Fr.16.77 |
5,000 | Fr.0.00600 | Fr.30.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00551 | Fr.55.10 |
20,000 | Fr.0.00502 | Fr.100.40 |
30,000 | Fr.0.00477 | Fr.143.10 |
50,000 | Fr.0.00450 | Fr.225.00 |
70,000 | Fr.0.00434 | Fr.303.80 |
100,000 | Fr.0.00418 | Fr.418.00 |
120,000 | Fr.0.00411 | Fr.493.20 |
240,000 | Fr.0.00386 | Fr.926.40 |
250,000 | Fr.0.00385 | Fr.962.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |