2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C81C225ME13D

DigiKey Part Number
490-12242-2-ND - Tape & Reel (TR)
490-12242-1-ND - Cut Tape (CT)
490-12242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C81C225ME13D
Description
CAP CER 2.2UF 16V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C81C225ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,542
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08500Fr.0.85
50Fr.0.06020Fr.3.01
100Fr.0.05270Fr.5.27
500Fr.0.03996Fr.19.98
1,000Fr.0.03607Fr.36.07
2,500Fr.0.03196Fr.79.90
5,000Fr.0.02949Fr.147.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02667Fr.266.70
20,000Fr.0.02504Fr.500.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215