
GRT155R60J474KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R60J474KE01DTR-ND - Tape & Reel (TR) 490-GRT155R60J474KE01DCT-ND - Cut Tape (CT) 490-GRT155R60J474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J474KE01D |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02700 | Fr.0.27 |
| 50 | Fr.0.01820 | Fr.0.91 |
| 100 | Fr.0.01560 | Fr.1.56 |
| 500 | Fr.0.01116 | Fr.5.58 |
| 1,000 | Fr.0.00980 | Fr.9.80 |
| 2,500 | Fr.0.00836 | Fr.20.90 |
| 5,000 | Fr.0.00751 | Fr.37.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00742 | Fr.74.20 |
| 20,000 | Fr.0.00673 | Fr.134.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

