Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71H473KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71H473KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155R71H473KE01J |
Description | CAP CER 47000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H473KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H473KE02D | Murata Electronics | 197,454 | 490-13297-1-ND | Fr.0.08000 | Parametric Equivalent |
| GCM155R71H473KE02J | Murata Electronics | 159,928 | 490-14515-1-ND | Fr.0.08000 | Parametric Equivalent |
| GRT155R71H473KE01D | Murata Electronics | 16,813 | 490-GRT155R71H473KE01DCT-ND | Fr.0.08000 | Parametric Equivalent |
| AC0402KRX7R9BB473 | YAGEO | 92,602 | 13-AC0402KRX7R9BB473CT-ND | Fr.0.08000 | Parametric Equivalent |
| CGA2B3X7R1H473K050BB | TDK | 559,324 | 445-6897-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00438 | Fr.219.00 |
| Unit Price without VAT: | Fr.0.00438 |
|---|---|
| Unit Price with VAT: | Fr.0.00473 |









