10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1E103JA02J

DigiKey Part Number
490-GRT1885C1E103JA02JTR-ND - Tape & Reel (TR)
490-GRT1885C1E103JA02JCT-ND - Cut Tape (CT)
490-GRT1885C1E103JA02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1E103JA02J
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1E103JA02J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361,695
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
50Fr.0.05220Fr.2.61
100Fr.0.04550Fr.4.55
500Fr.0.03432Fr.17.16
1,000Fr.0.03087Fr.30.87
2,500Fr.0.02724Fr.68.10
5,000Fr.0.02506Fr.125.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02260Fr.226.00
20,000Fr.0.02116Fr.423.20
30,000Fr.0.02044Fr.613.20
50,000Fr.0.01965Fr.982.50
70,000Fr.0.01918Fr.1,342.60
100,000Fr.0.01873Fr.1,873.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053