Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H152JA02D

DigiKey Part Number
490-GRT1885C1H152JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H152JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H152JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H152JA02D
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H152JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
50Fr.0.02640Fr.1.32
100Fr.0.02270Fr.2.27
500Fr.0.01654Fr.8.27
1,000Fr.0.01464Fr.14.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01328Fr.53.12
8,000Fr.0.01040Fr.83.20
12,000Fr.0.00988Fr.118.56
20,000Fr.0.00931Fr.186.20
28,000Fr.0.00850Fr.238.00
40,000Fr.0.00846Fr.338.40
48,000Fr.0.00845Fr.405.60
96,000Fr.0.00800Fr.768.00
100,000Fr.0.00797Fr.797.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648