GRT188C80J106ME13D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03258
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C80J106ME13D

DigiKey Part Number
490-GRT188C80J106ME13DTR-ND - Tape & Reel (TR)
490-GRT188C80J106ME13DCT-ND - Cut Tape (CT)
490-GRT188C80J106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C80J106ME13D
Description
CAP CER 10UF 6.3V X6S 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C80J106ME13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT188C80J106ME13JMurata Electronics0490-GRT188C80J106ME13JTR-NDFr.0.03258Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10000Fr.1.00
50Fr.0.07120Fr.3.56
100Fr.0.06260Fr.6.26
500Fr.0.04798Fr.23.99
1,000Fr.0.04348Fr.43.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03569Fr.142.76
8,000Fr.0.03326Fr.266.08
12,000Fr.0.03205Fr.384.60
20,000Fr.0.03070Fr.614.00
28,000Fr.0.02991Fr.837.48
40,000Fr.0.02915Fr.1,166.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377