
GRT21BD71H225KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BD71H225KE13KTR-ND - Tape & Reel (TR) 490-GRT21BD71H225KE13KCT-ND - Cut Tape (CT) 490-GRT21BD71H225KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD71H225KE13K |
Description | CAP CER 2.2UF 50V X7T 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21100 | Fr.2.11 |
| 50 | Fr.0.15720 | Fr.7.86 |
| 100 | Fr.0.14030 | Fr.14.03 |
| 500 | Fr.0.11126 | Fr.55.63 |
| 1,000 | Fr.0.10388 | Fr.103.88 |
| 2,500 | Fr.0.09473 | Fr.236.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.08638 | Fr.863.80 |
| 20,000 | Fr.0.08257 | Fr.1,651.40 |
| 30,000 | Fr.0.08066 | Fr.2,419.80 |
| 50,000 | Fr.0.07855 | Fr.3,927.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

