Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BD71H225KE13K

DigiKey Part Number
490-GRT21BD71H225KE13KTR-ND - Tape & Reel (TR)
490-GRT21BD71H225KE13KCT-ND - Cut Tape (CT)
490-GRT21BD71H225KE13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BD71H225KE13K
Description
CAP CER 2.2UF 50V X7T 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,106
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21100Fr.2.11
50Fr.0.15720Fr.7.86
100Fr.0.14030Fr.14.03
500Fr.0.11126Fr.55.63
1,000Fr.0.10388Fr.103.88
2,500Fr.0.09473Fr.236.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08638Fr.863.80
20,000Fr.0.08257Fr.1,651.40
30,000Fr.0.08066Fr.2,419.80
50,000Fr.0.07855Fr.3,927.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835