
GRT21BD71H225KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BD71H225KE13LTR-ND - Tape & Reel (TR) 490-GRT21BD71H225KE13LCT-ND - Cut Tape (CT) 490-GRT21BD71H225KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD71H225KE13L |
Description | CAP CER 2.2UF 50V X7T 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21100 | Fr.2.11 |
| 50 | Fr.0.15720 | Fr.7.86 |
| 100 | Fr.0.14060 | Fr.14.06 |
| 500 | Fr.0.11254 | Fr.56.27 |
| 1,000 | Fr.0.10388 | Fr.103.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09744 | Fr.292.32 |
| 6,000 | Fr.0.08970 | Fr.538.20 |
| 9,000 | Fr.0.08555 | Fr.769.95 |
| 15,000 | Fr.0.08406 | Fr.1,260.90 |
| 21,000 | Fr.0.08233 | Fr.1,728.93 |
| 30,000 | Fr.0.08066 | Fr.2,419.80 |
| 36,000 | Fr.0.07987 | Fr.2,875.32 |
| 72,000 | Fr.0.07751 | Fr.5,580.72 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

