2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71E225KE13L

DigiKey Part Number
490-GRT21BR71E225KE13LTR-ND - Tape & Reel (TR)
490-GRT21BR71E225KE13LCT-ND - Cut Tape (CT)
490-GRT21BR71E225KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71E225KE13L
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71E225KE13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BR71E225KA01KMurata Electronics89,538490-GCJ21BR71E225KA01KCT-NDFr.0.30000Parametric Equivalent
GCJ21BR71E225KA01LMurata Electronics1,223490-GCJ21BR71E225KA01LCT-NDFr.0.30000Parametric Equivalent
GCM21BR71E225KA73KMurata Electronics58,407490-14744-1-NDFr.0.22000Parametric Equivalent
GCM21BR71E225KA73LMurata Electronics348,257490-4787-1-NDFr.0.33000Parametric Equivalent
C0805C225K3RACAUTOKEMET9,886399-C0805C225K3RACAUTOCT-NDFr.0.19000Parametric Equivalent
In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09700Fr.0.97
50Fr.0.06920Fr.3.46
100Fr.0.06070Fr.6.07
500Fr.0.04646Fr.23.23
1,000Fr.0.04207Fr.42.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03562Fr.106.86
6,000Fr.0.03305Fr.198.30
9,000Fr.0.03177Fr.285.93
15,000Fr.0.03034Fr.455.10
21,000Fr.0.02951Fr.619.71
30,000Fr.0.02871Fr.861.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377