
GRT21BR71E225KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71E225KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR71E225KE13LCT-ND - Cut Tape (CT) 490-GRT21BR71E225KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71E225KE13L |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71E225KE13L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E225KA01K | Murata Electronics | 89,459 | 490-GCJ21BR71E225KA01KCT-ND | Fr.0.30000 | Parametric Equivalent |
| GCJ21BR71E225KA01L | Murata Electronics | 1,223 | 490-GCJ21BR71E225KA01LCT-ND | Fr.0.30000 | Parametric Equivalent |
| GCM21BR71E225KA73K | Murata Electronics | 58,307 | 490-14744-1-ND | Fr.0.22000 | Parametric Equivalent |
| GCM21BR71E225KA73L | Murata Electronics | 345,257 | 490-4787-1-ND | Fr.0.33000 | Parametric Equivalent |
| C0805C225K3RACAUTO | KEMET | 17,256 | 399-C0805C225K3RACAUTOCT-ND | Fr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.06070 | Fr.6.07 |
| 500 | Fr.0.04646 | Fr.23.23 |
| 1,000 | Fr.0.04207 | Fr.42.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03562 | Fr.106.86 |
| 6,000 | Fr.0.03305 | Fr.198.30 |
| 9,000 | Fr.0.03177 | Fr.285.93 |
| 15,000 | Fr.0.03034 | Fr.455.10 |
| 21,000 | Fr.0.02951 | Fr.619.71 |
| 30,000 | Fr.0.02871 | Fr.861.30 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

