
GRT31C5C1H104JA02L | |
---|---|
DigiKey Part Number | 490-GRT31C5C1H104JA02LTR-ND - Tape & Reel (TR) 490-GRT31C5C1H104JA02LCT-ND - Cut Tape (CT) 490-GRT31C5C1H104JA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1H104JA02L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1H104JA02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.37000 | Fr.0.37 |
10 | Fr.0.22300 | Fr.2.23 |
50 | Fr.0.16680 | Fr.8.34 |
100 | Fr.0.14450 | Fr.14.45 |
500 | Fr.0.11980 | Fr.59.90 |
1,000 | Fr.0.11070 | Fr.110.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.10529 | Fr.210.58 |
4,000 | Fr.0.09901 | Fr.396.04 |
6,000 | Fr.0.09587 | Fr.575.22 |
10,000 | Fr.0.09209 | Fr.920.90 |
14,000 | Fr.0.09035 | Fr.1,264.90 |
20,000 | Fr.0.08839 | Fr.1,767.80 |
24,000 | Fr.0.08746 | Fr.2,099.04 |
48,000 | Fr.0.08434 | Fr.4,048.32 |
50,000 | Fr.0.08417 | Fr.4,208.50 |
Unit Price without VAT: | Fr.0.37000 |
---|---|
Unit Price with VAT: | Fr.0.39997 |