Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32ER71H475KE01L

DigiKey Part Number
490-GRT32ER71H475KE01LTR-ND - Tape & Reel (TR)
490-GRT32ER71H475KE01LCT-ND - Cut Tape (CT)
490-GRT32ER71H475KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32ER71H475KE01L
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32ER71H475KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.33200Fr.3.32
50Fr.0.25260Fr.12.63
100Fr.0.22820Fr.22.82
500Fr.0.18980Fr.94.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17786Fr.177.86
2,000Fr.0.16719Fr.334.38
3,000Fr.0.16185Fr.485.55
5,000Fr.0.15592Fr.779.60
7,000Fr.0.15247Fr.1,067.29
10,000Fr.0.14753Fr.1,475.30
12,000Fr.0.14730Fr.1,767.60
24,000Fr.0.14225Fr.3,414.00
25,000Fr.0.14196Fr.3,549.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374