HN-210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN-210

DigiKey Part Number
490-16303-ND
Manufacturer
Manufacturer Product Number
HN-210
Description
MODEM MODULE 460KBPS DATA 9VDC
Customer Reference
Detailed Description
RF Modem 2.4GHz GFSK RS-232, USB 460Kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Obsolete
Function
Modem
Modulation or Protocol
GFSK
Frequency
2.4GHz
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-99dBm
Power - Output
24dBm
Data Rate (Max)
460Kbps
Features
-
Voltage - Supply
9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.