
KCA55L7UMF332KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF332KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF332KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF332KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF332KL01L |
Description | CAP CER 3300PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF332KL01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.19000 | Fr.2.19 |
| 10 | Fr.1.51800 | Fr.15.18 |
| 50 | Fr.1.24820 | Fr.62.41 |
| 100 | Fr.1.13400 | Fr.113.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.05523 | Fr.422.09 |
| 800 | Fr.1.00598 | Fr.804.78 |
| 1,200 | Fr.0.98553 | Fr.1,182.64 |
| 2,000 | Fr.0.96385 | Fr.1,927.70 |
| 2,800 | Fr.0.94850 | Fr.2,655.80 |
| 4,000 | Fr.0.93372 | Fr.3,734.88 |
| 4,800 | Fr.0.92673 | Fr.4,448.30 |
| Unit Price without VAT: | Fr.2.19000 |
|---|---|
| Unit Price with VAT: | Fr.2.36739 |

