KCM (3.90mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L5C3A153JDL1L

DigiKey Part Number
490-KCM55L5C3A153JDL1LTR-ND - Tape & Reel (TR)
490-KCM55L5C3A153JDL1LCT-ND - Cut Tape (CT)
490-KCM55L5C3A153JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L5C3A153JDL1L
Description
CAP CER 0.015UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L5C3A153JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.32000Fr.2.32
10Fr.1.31900Fr.13.19
50Fr.1.15960Fr.57.98
100Fr.1.07210Fr.107.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.1.01348Fr.405.39
800Fr.0.98938Fr.791.50
1,200Fr.0.97725Fr.1,172.70
2,000Fr.0.95861Fr.1,917.22
2,800Fr.0.94332Fr.2,641.30
4,000Fr.0.92861Fr.3,714.44
4,800Fr.0.92163Fr.4,423.82
Manufacturers Standard Package
Unit Price without VAT:Fr.2.32000
Unit Price with VAT:Fr.2.50792