
KR355WD72W125MH01K | |
|---|---|
DigiKey Part Number | 490-KR355WD72W125MH01KTR-ND - Tape & Reel (TR) 490-KR355WD72W125MH01KCT-ND - Cut Tape (CT) 490-KR355WD72W125MH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD72W125MH01K |
Description | CAP CER 1.2UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KR355WD72W125MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.252" (6.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.66000 | Fr.3.66 |
| 10 | Fr.2.49000 | Fr.24.90 |
| 50 | Fr.2.21660 | Fr.110.83 |
| 100 | Fr.2.08980 | Fr.208.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.91254 | Fr.956.27 |
| 1,000 | Fr.1.84470 | Fr.1,844.70 |
| 1,500 | Fr.1.81073 | Fr.2,716.09 |
| 2,500 | Fr.1.77305 | Fr.4,432.62 |
| 3,500 | Fr.1.75101 | Fr.6,128.53 |
| Unit Price without VAT: | Fr.3.66000 |
|---|---|
| Unit Price with VAT: | Fr.3.95646 |

