
KRM31KR71H475KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31KR71H475KH01LTR-ND - Tape & Reel (TR) 490-KRM31KR71H475KH01LCT-ND - Cut Tape (CT) 490-KRM31KR71H475KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR71H475KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR71H475KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, J-Lead |
Part Status Active | Size / Dimension 0.138" L x 0.067" W (3.50mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Lead Style J-Lead |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.50100 | Fr.5.01 |
| 50 | Fr.0.38900 | Fr.19.45 |
| 100 | Fr.0.35470 | Fr.35.47 |
| 500 | Fr.0.29652 | Fr.148.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27059 | Fr.270.59 |
| 2,000 | Fr.0.25622 | Fr.512.44 |
| 3,000 | Fr.0.24903 | Fr.747.09 |
| 5,000 | Fr.0.24105 | Fr.1,205.25 |
| 7,000 | Fr.0.23638 | Fr.1,654.66 |
| 10,000 | Fr.0.23190 | Fr.2,319.00 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

