LDB182G4510G-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3,981
Unit Price: Fr.0.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB182G4510G-120

DigiKey Part Number
LDB182G4510G-120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDB182G4510G-120
Description
MULTI-LAY HYBRID BALUNS
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes