
LDB182G5005G-120 | |
---|---|
DigiKey Part Number | LDB182G5005G-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB182G5005G-120 |
Description | MULTI-LAY HYBRID BALUNS |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.25dB | |
Return Loss (Min) | - | |
Package / Case | - | |
Mounting Type | Surface Mount | |
Base Product Number |