
LDB183G6010G-120 | |
|---|---|
DigiKey Part Number | LDB183G6010G-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDB183G6010G-120 |
Description | MULTI-LAY HYBRID BALUNS |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 3.9GHz 50 / 100Ohm |
Datasheet | Datasheet |
Category | Frequency Range 3.3GHz ~ 3.9GHz |
Manufacturer Murata Electronics | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Series | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |

