cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDB183G7010C-110

DigiKey Part Number
LDB183G7010C-110-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDB183G7010C-110
Description
MULTI-LAY HYBRID BALUNS
Customer Reference
Detailed Description
RF Balun 3.4GHz ~ 4GHz 50 / 100Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
3.4GHz ~ 4GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
1.5dB
Return Loss (Min)
-
Package / Case
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.