
LLL1U4R60G435ME22D | |
|---|---|
DigiKey Part Number | 490-LLL1U4R60G435ME22DTR-ND - Tape & Reel (TR) 490-LLL1U4R60G435ME22DCT-ND - Cut Tape (CT) 490-LLL1U4R60G435ME22DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL1U4R60G435ME22D |
Description | CAP CER 4.3UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL1U4R60G435ME22D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.024" L x 0.039" W (0.60mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.018" (0.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07300 | $0.73 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04400 | $4.40 |
| 500 | $0.03172 | $15.86 |
| 1,000 | $0.02931 | $29.31 |
| 2,500 | $0.02568 | $64.20 |
| 5,000 | $0.02349 | $117.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02063 | $206.30 |
| 20,000 | $0.01907 | $381.40 |
| 30,000 | $0.01844 | $553.20 |
| 50,000 | $0.01765 | $882.50 |
| 70,000 | $0.01721 | $1,204.70 |
| Unit Price without VAT: | $0.13000 |
|---|---|
| Unit Price with VAT: | $0.14053 |

