
LQG15HH2N7S02D | |
---|---|
DigiKey Part Number | 490-LQG15HH2N7S02DTR-ND - Tape & Reel (TR) 490-LQG15HH2N7S02DCT-ND - Cut Tape (CT) 490-LQG15HH2N7S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH2N7S02D |
Description | FIXED IND 2.7NH 300MA 0.15OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH2N7S02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.07800 | Fr.0.78 |
100 | Fr.0.06400 | Fr.6.40 |
1,000 | Fr.0.05262 | Fr.52.62 |
5,000 | Fr.0.04590 | Fr.229.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04414 | Fr.441.40 |
20,000 | Fr.0.04162 | Fr.832.40 |
30,000 | Fr.0.04022 | Fr.1,206.60 |
50,000 | Fr.0.03852 | Fr.1,926.00 |
70,000 | Fr.0.03744 | Fr.2,620.80 |
100,000 | Fr.0.03633 | Fr.3,633.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |