
LQG15HN1N3S02D | |
|---|---|
DigiKey Part Number | 490-6556-2-ND - Tape & Reel (TR) 490-6556-1-ND - Cut Tape (CT) 490-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN1N3S02D |
Description | FIXED IND 1.3NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN1N3S02D Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 100 | Fr.0.02410 | Fr.2.41 |
| 1,000 | Fr.0.01988 | Fr.19.88 |
| 5,000 | Fr.0.01734 | Fr.86.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01603 | Fr.160.30 |
| 20,000 | Fr.0.01512 | Fr.302.40 |
| 30,000 | Fr.0.01460 | Fr.438.00 |
| 50,000 | Fr.0.01399 | Fr.699.50 |
| 70,000 | Fr.0.01359 | Fr.951.30 |
| 100,000 | Fr.0.01319 | Fr.1,319.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

