22 nH Unshielded Multilayer Inductor 350 mA 580mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN22NJ02D

DigiKey Part Number
490-1089-2-ND - Tape & Reel (TR)
490-1089-1-ND - Cut Tape (CT)
490-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HN22NJ02D
Description
FIXED IND 22NH 350MA 580 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 350 mA 580mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HN22NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
580mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,728
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
100Fr.0.02410Fr.2.41
1,000Fr.0.01988Fr.19.88
5,000Fr.0.01734Fr.86.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01603Fr.160.30
20,000Fr.0.01512Fr.302.40
30,000Fr.0.01460Fr.438.00
50,000Fr.0.01399Fr.699.50
70,000Fr.0.01359Fr.951.30
100,000Fr.0.01319Fr.1,319.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648