
LQP03HQ1N9W02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ1N9W02DTR-ND - Tape & Reel (TR) 490-LQP03HQ1N9W02DCT-ND - Cut Tape (CT) 490-LQP03HQ1N9W02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ1N9W02D |
Description | FIXED IND 1.9NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Thin Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ1N9W02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 100 | Fr.0.09980 | Fr.9.98 |
| 1,000 | Fr.0.08207 | Fr.82.07 |
| 5,000 | Fr.0.07160 | Fr.358.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.06654 | Fr.998.10 |
| 30,000 | Fr.0.06275 | Fr.1,882.50 |
| 45,000 | Fr.0.06064 | Fr.2,728.80 |
| 75,000 | Fr.0.05809 | Fr.4,356.75 |
| 105,000 | Fr.0.05748 | Fr.6,035.40 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

