
LQG15WZ19NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ19NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ19NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ19NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ19NJ02D |
Description | FIXED IND 19NH 260MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ19NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03263 | Fr.326.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 25 | Fr.0.05520 | Fr.1.38 |
| 50 | Fr.0.05200 | Fr.2.60 |
| 100 | Fr.0.04900 | Fr.4.90 |
| 250 | Fr.0.04540 | Fr.11.35 |
| 500 | Fr.0.04280 | Fr.21.40 |
| 1,000 | Fr.0.04035 | Fr.40.35 |
| 2,500 | Fr.0.03733 | Fr.93.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07600 | Fr.0.76 |
| 25 | Fr.0.07000 | Fr.1.75 |
| 50 | Fr.0.06200 | Fr.3.10 |
| 100 | Fr.0.05420 | Fr.5.42 |
| 250 | Fr.0.05160 | Fr.12.90 |
| 500 | Fr.0.04852 | Fr.24.26 |
| 1,000 | Fr.0.03715 | Fr.37.15 |
| 2,500 | Fr.0.03509 | Fr.87.73 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

