Parametric Equivalent

| LQG15WZR13H02D | |
|---|---|
| DigiKey Part Number | 490-LQG15WZR13H02DTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LQG15WZR13H02D | 
| Description | FIXED IND 130NH 110MA 2.9OHM SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 130 nH Unshielded Multilayer Inductor 110 mA 2.9Ohm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LQG15WZR13H02D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | - | |
| Inductance | 130 nH | |
| Tolerance | ±3% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 2.9Ohm Max | |
| Q @ Freq | 22 @ 250MHz | |
| Frequency - Self Resonant | 800MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.04215 | Fr.421.50 | 
| Unit Price without VAT: | Fr.0.04215 | 
|---|---|
| Unit Price with VAT: | Fr.0.04556 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland