
LQH32CN150K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN150K53LTR-ND - Tape & Reel (TR) 490-LQH32CN150K53LCT-ND - Cut Tape (CT) 490-LQH32CN150K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN150K53L |
Description | FIXED IND 15UH 300MA 754 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 300 mA 754mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN150K53L Models |
Category | DC Resistance (DCR) 754mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.18400 | Fr.1.84 |
| 100 | Fr.0.15130 | Fr.15.13 |
| 1,000 | Fr.0.12441 | Fr.124.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11506 | Fr.230.12 |
| 4,000 | Fr.0.10849 | Fr.433.96 |
| 6,000 | Fr.0.10482 | Fr.628.92 |
| 10,000 | Fr.0.10039 | Fr.1,003.90 |
| 14,000 | Fr.0.09757 | Fr.1,365.98 |
| 20,000 | Fr.0.09468 | Fr.1,893.60 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

