
LQH32DZ100K53L | |
|---|---|
DigiKey Part Number | 490-LQH32DZ100K53LTR-ND - Tape & Reel (TR) 490-LQH32DZ100K53LCT-ND - Cut Tape (CT) 490-LQH32DZ100K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DZ100K53L |
Description | FIXED IND 10UH 450MA 390MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DZ100K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 25 | Fr.0.14800 | Fr.3.70 |
| 50 | Fr.0.13940 | Fr.6.97 |
| 100 | Fr.0.13130 | Fr.13.13 |
| 250 | Fr.0.12148 | Fr.30.37 |
| 500 | Fr.0.11452 | Fr.57.26 |
| 1,000 | Fr.0.10798 | Fr.107.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10385 | Fr.207.70 |
| 4,000 | Fr.0.09792 | Fr.391.68 |
| 6,000 | Fr.0.09461 | Fr.567.66 |
| 10,000 | Fr.0.09060 | Fr.906.00 |
| 14,000 | Fr.0.08806 | Fr.1,232.84 |
| 20,000 | Fr.0.08545 | Fr.1,709.00 |
| 50,000 | Fr.0.07909 | Fr.3,954.50 |
| 100,000 | Fr.0.07780 | Fr.7,780.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

