
LQH32PH1R0NN0L | |
|---|---|
DigiKey Part Number | 490-16000-2-ND - Tape & Reel (TR) 490-16000-1-ND - Cut Tape (CT) 490-16000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PH1R0NN0L |
Description | FIXED IND 1UH 2.05A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.05 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PH1R0NN0L Models |
Category | DC Resistance (DCR) 54mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±30% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.17000 | Fr.1.70 |
| 100 | Fr.0.13940 | Fr.13.94 |
| 1,000 | Fr.0.11465 | Fr.114.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10602 | Fr.212.04 |
| 4,000 | Fr.0.09997 | Fr.399.88 |
| 6,000 | Fr.0.09659 | Fr.579.54 |
| 10,000 | Fr.0.09250 | Fr.925.00 |
| 14,000 | Fr.0.08991 | Fr.1,258.74 |
| 20,000 | Fr.0.08724 | Fr.1,744.80 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

