
LQH3NPN220MJRL | |
|---|---|
DigiKey Part Number | 490-9583-2-ND - Tape & Reel (TR) 490-9583-1-ND - Cut Tape (CT) 490-9583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN220MJRL |
Description | FIXED IND 22UH 350MA 600MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 350 mA 600mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN220MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18300 | Fr.1.83 |
| 100 | Fr.0.15090 | Fr.15.09 |
| 1,000 | Fr.0.12409 | Fr.124.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11934 | Fr.238.68 |
| 4,000 | Fr.0.11253 | Fr.450.12 |
| 6,000 | Fr.0.10873 | Fr.652.38 |
| 10,000 | Fr.0.10413 | Fr.1,041.30 |
| 14,000 | Fr.0.10121 | Fr.1,416.94 |
| 20,000 | Fr.0.09820 | Fr.1,964.00 |
| 50,000 | Fr.0.09090 | Fr.4,545.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

