
LQH43MN820K03L | |
---|---|
DigiKey Part Number | 490-LQH43MN820K03LTR-ND - Tape & Reel (TR) 490-LQH43MN820K03LCT-ND - Cut Tape (CT) 490-LQH43MN820K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN820K03L |
Description | FIXED IND 82UH 170MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN820K03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.23600 | Fr.2.36 |
100 | Fr.0.19390 | Fr.19.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.17252 | Fr.86.26 |
1,000 | Fr.0.16267 | Fr.162.67 |
1,500 | Fr.0.15717 | Fr.235.75 |
2,500 | Fr.0.15051 | Fr.376.28 |
3,500 | Fr.0.14628 | Fr.511.98 |
5,000 | Fr.0.14193 | Fr.709.65 |
12,500 | Fr.0.13135 | Fr.1,641.88 |
25,000 | Fr.0.12388 | Fr.3,097.00 |
50,000 | Fr.0.12000 | Fr.6,000.00 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |