
LQH43MN4R7K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN4R7K03LTR-ND - Tape & Reel (TR) 490-LQH43MN4R7K03LCT-ND - Cut Tape (CT) 490-LQH43MN4R7K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN4R7K03L |
Description | FIXED IND 4.7UH 500MA 400MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 400mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN4R7K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 30 @ 1MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 100 | Fr.0.22420 | Fr.22.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.19948 | Fr.99.74 |
| 1,000 | Fr.0.18808 | Fr.188.08 |
| 1,500 | Fr.0.18172 | Fr.272.58 |
| 2,500 | Fr.0.17402 | Fr.435.05 |
| 3,500 | Fr.0.16914 | Fr.591.99 |
| 5,000 | Fr.0.16411 | Fr.820.55 |
| 12,500 | Fr.0.15187 | Fr.1,898.38 |
| 25,000 | Fr.0.14325 | Fr.3,581.25 |
| 50,000 | Fr.0.14100 | Fr.7,050.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

